Frontier Electronics FB322513U600 technical specifications.
| Maximum DC Current | 0.4A |
| Type | Chip |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FB322513U600 to view detailed technical specifications.
No datasheet is available for this part.