
Frontier Electronics FFM05-20 technical specifications.
| Package/Case | Case FM-1 |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Width (mm) | 2.8(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FFM05-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.