Frontier Electronics FHV03-12 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 22.5(Max) |
| Package Diameter (mm) | 8(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 12000V |
| Maximum Continuous Forward Current | 0.35A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 26V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FHV03-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.