Frontier Electronics FL201209-R22K technical specifications.
| Type | Chip |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FL201209-R22K to view detailed technical specifications.
No datasheet is available for this part.