Frontier Electronics FUF5403 technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 300V |
| Maximum Continuous Forward Current | 3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics FUF5403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.