Frontier Electronics HV03-10 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics HV03-10 to view detailed technical specifications.
No datasheet is available for this part.