Frontier Electronics HV03-15 technical specifications.
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 15000V |
| Maximum Continuous Forward Current | 0.35@Ta=55CA |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 15V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics HV03-15 to view detailed technical specifications.
No datasheet is available for this part.