Frontier Electronics HV07-16 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 16000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics HV07-16 to view detailed technical specifications.
No datasheet is available for this part.