Frontier Electronics KM723N technical specifications.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 1.75 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| Test Frequency | 7.9 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics KM723N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.