Frontier Electronics KS1361N technical specifications.
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Inductance Test Frequency | 7.9MHz |
| Minimum Quality Factor | 27 |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics KS1361N to view detailed technical specifications.
No datasheet is available for this part.