The SA120CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-15 package type and is designed for use in applications where a high level of reliability is required. The diode has a maximum reverse voltage of 120V and a maximum non-repetitive peak reverse power dissipation of 500mW. The SA120CA is suitable for use in a variety of applications, including surge protection and voltage clamping.
Frontier Electronics SA120CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Breakdown Voltage-Min | 133 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 147 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SA120CA to view detailed technical specifications.
No datasheet is available for this part.