The SA160A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a DO-15 package with an axial terminal position and a maximum power dissipation of 3W. The diode has a minimum breakdown voltage of 178V and a maximum reverse voltage of 160V. It is suitable for use in applications where transient voltage protection is required.
Frontier Electronics SA160A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| Breakdown Voltage-Min | 178 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 197 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SA160A to view detailed technical specifications.
No datasheet is available for this part.