The SA210CA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a DO-15 package and an axial terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 210V and the maximum non-repetitive peak reverse power dissipation is 500mW.
Frontier Electronics SA210CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 210 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SA210CA to view detailed technical specifications.
No datasheet is available for this part.