The SA85CA is a silicon bidirectional transient voltage suppressor diode from Frontier Electronics. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a DO-15 package type with an axial terminal position. It has a maximum reverse voltage of 85 volts and a maximum non-repetitive peak reverse power dissipation of 500 watts. The diode is suitable for transient voltage suppression applications.
Frontier Electronics SA85CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SA85CA to view detailed technical specifications.
No datasheet is available for this part.