The SB1045CT is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 45 volts and is available in a TO-220AB package. The diode is a single element with a terminal position of single and is made of silicon. It is a general purpose rectifier diode suitable for various applications.
Frontier Electronics SB1045CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SB1045CT to view detailed technical specifications.
No datasheet is available for this part.