Frontier Electronics SBT201-03 technical specifications.
| Transformer Type | Balun Transformer |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Maximum Insertion Loss | 2.5dB |
| Operating Frequency | 6MHz to 2000MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics SBT201-03 to view detailed technical specifications.
No datasheet is available for this part.