The SR2100 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of DO-41 and a terminal position of axial. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 100 volts.
Frontier Electronics SR2100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SR2100 to view detailed technical specifications.
No datasheet is available for this part.