Frontier Electronics SSD355 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics SSD355 to view detailed technical specifications.
No datasheet is available for this part.