Ind Chip 47nH 5% 100MHz 8
Frontier Electronics TF100505-47NJ technical specifications.
| Type | RF |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Frontier Electronics TF100505-47NJ to view detailed technical specifications.
No datasheet is available for this part.