Frontier Electronics TF201209-4N7D technical specifications.
| Type | RF |
| Inductance | 0.0047uH |
| Tolerance | 11% |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics TF201209-4N7D to view detailed technical specifications.
No datasheet is available for this part.