Frontier Electronics TF201209-68ND technical specifications.
| Type | RF |
| Inductance | 0.068uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics TF201209-68ND to view detailed technical specifications.
No datasheet is available for this part.