FSP FSP010-10AADA technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2.1A |
| Input Voltage | 99 to 264V |
| Maximum Input Current | 0.3@115VACA |
| Efficiency | 74(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | White |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 5(Min)@230VACms |
| Power Indicator | No |
| Protection | Over Temperature|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP010-10AADA to view detailed technical specifications.
No datasheet is available for this part.