FSP FSP025-DHAN2 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.08A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Input Connector Type | IEC-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP025-DHAN2 to view detailed technical specifications.
No datasheet is available for this part.