FSP FSP060-D1BR4 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|9|12|15V |
| Maximum Output Current | 3|3|3|3A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2A |
| Efficiency | 88% |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC-C6 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP060-D1BR4 to view detailed technical specifications.
No datasheet is available for this part.