FSP FSP090-7DD01 technical specifications.
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 12|5|3.3|-12V |
| Efficiency | 85% |
| Output Power | 100W |
| Input/Output Type | DC/DC |
| Output Current | 5|8|1.5|0.1A |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 16V |
| Output Type | Fixed |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Switching Regulator | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP090-7DD01 to view detailed technical specifications.
No datasheet is available for this part.