FSP FSP120-AAA technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 6.32A |
| Maximum Output Power | 120W |
| Input Voltage | 100 to 240V |
| Efficiency | 87(Min)% |
| Input Connector Type | IEC-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Power Indicator | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP120-AAA to view detailed technical specifications.
No datasheet is available for this part.