The FSP120-ABAN2 is a desktop AC/DC adapter with a single output, rated for 19V and 7.11A maximum output current, delivering a maximum output power of 120W. It operates within an input voltage range of 90 to 264V and has a temperature range of 0 to 40°C. The adapter features an IEC-C14 input connector and provides protection against over current, over temperature, over voltage, and short circuit conditions.
FSP FSP120-ABAN2 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 7.11A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC-C14 |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP120-ABAN2 to view detailed technical specifications.
No datasheet is available for this part.