FSP FSP120-ABB technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP120-ABB to view detailed technical specifications.
No datasheet is available for this part.