The FSP120-AHAN2 is a desktop AC/DC adapter with a single output, providing a fixed 12V output voltage at a maximum current of 10A and a maximum output power of 120W. It operates within an input voltage range of 90 to 264V and has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The adapter features an IEC male input connector and a DIN male output connector, and is designed with protection against over current, over temperature, over voltage, and short circuit conditions.
FSP FSP120-AHAN2 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2A |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP120-AHAN2 to view detailed technical specifications.
No datasheet is available for this part.