FSP FSP120-AHBN3 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Maximum Output Power | 120W |
| Input Connector Type | IEC-C6 |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP120-AHBN3 to view detailed technical specifications.
No datasheet is available for this part.