FSP FSP150-P35-A24 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17(Convection)|6.25(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 1.5A |
| Ripple & Noise | 200mV |
| Pin Count | 11 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP150-P35-A24 to view detailed technical specifications.
No datasheet is available for this part.