FSP FSP320-SZAE(140)MG technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 114 to 229VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 320.6W |
| Input/Output Type | AC/DC |
| Efficiency | 94% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 1650g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FSP FSP320-SZAE(140)MG to view detailed technical specifications.
No datasheet is available for this part.