FSP FSP330-AJAN3 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19.5(Typ)V |
| Maximum Output Current | 16.9A |
| Maximum Output Power | 330W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 4.2A |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Connector Type | C14 |
| Output Connector Type | DIN Female |
| Adapter Color | Black |
| Typical Hold-Up Time | 10@240VACms |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP330-AJAN3 to view detailed technical specifications.
No datasheet is available for this part.