This 5-output regulated AC/DC power supply from FSP features output voltages of 3.3V, 5V, 12V, -12V, and a 0.3A adjustable output. With a maximum output power of 400W, it operates within a temperature range of 0-50°C. The power supply has an IEC male input connector and does not have a power indicator. The load regulation is 5% for the fixed outputs and 10% for the adjustable output, with a maximum input current of 7A. Ripple and noise levels are 50mV for the 3.3V and 5V outputs, 120mV for the 12V and -12V outputs, and 120mV for the adjustable output.
FSP FSP400-60EVF technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 16|19|16|16|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|5%|10% |
| Maximum Input Current | 7A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP400-60EVF to view detailed technical specifications.
No datasheet is available for this part.