FSP FSP400-60GHN technical specifications.
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 24|23|17|15|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 9A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP400-60GHN to view detailed technical specifications.
No datasheet is available for this part.