FSP FSP500-70RGHBB1 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|12|-12V |
| Maximum Output Current | 20|20|16|16|16|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|5%|5%|10% |
| Maximum Input Current | 8A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV|200mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP500-70RGHBB1 to view detailed technical specifications.
No datasheet is available for this part.