FSP FSP600-80PSA technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 7 |
| Output Voltage | 3.3|5|12|12|12|12|-12V |
| Maximum Output Current | 25|25|16|16|16|16|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10(rms)A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV|120mV|120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP FSP600-80PSA to view detailed technical specifications.
No datasheet is available for this part.