FSP PM100-13-1A technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 5.56A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 90% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.9A |
| Ripple & Noise | 180mV |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for FSP PM100-13-1A to view detailed technical specifications.
No datasheet is available for this part.