Ftcap GMB10306375145 technical specifications.
| Capacitance | 0.1F |
| Height | 145mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Ftcap GMB10306375145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.