FTCAP is a leading manufacturer of electronic components, specializing in capacitors. They offer a wide range of capacitor solutions for various industries, including automotive, industrial, and consumer electronics.
Electrolytic capacitor, 47 µF, 450 V (DC), ±20 %, axial, Ø 21 mm
Aluminium Electrolytic Capacitor 6.8 mF 100 VDC, GMB68210040070, F&T
Electrolytic capacitor Screw-type 1500 µF 350 V
Capacitor, Radial
Capacitance F = 0.1 / Rated Voltage DC V = 63 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Screw / Mounting Type = Flange Mount / Leakage Current mA = 50.41 / Series = GW / Diameter mm = 90 / Length mm = 98
Aluminium Electrolytic Capacitor 4.7 mF 100 VDC, LFB47210040066, F&T
Electrolytic capacitor, 10 µF, 350 V (DC), -10/+30 %, axial, Ø 10 mm
Electrolytic capacitor, 22 µF, 100 V (DC), ±10 %, axial, Ø 12 mm
Bipolar Al. Electrolytic Capacitor D10x30mm
Aluminium Electrolytic Capacitor 3.3 mF 350 VDC, GMA33235065100, F&T
Aluminium Electrolytic Capacitor 10 mF 100 VDC, GMA10310050080, F&T
Aluminium Electrolytic Capacitor 22 mF 40 VDC, LFB22304040066, F&T
Aluminium Electrolytic Capacitor 10 mF 100 VDC, GMB10310050080, F&T
Aluminium Electrolytic Capacitor 4.7 mF 400 VDC, GW47240090098, F&T
Aluminium Electrolytic Capacitor 22 mF 40 VDC, GMA22304040070, F&T
Capacitance uF = 30 / Rated Voltage DC V = 600 / Lead Spacing mm = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 4 / Series = JC / Length mm = 35.5 / Width mm = 30.5 / Height mm = 55
Aluminium Electrolytic Capacitor, Axial 33 uF 350 VDC, A33035014037, F&T
Capacitance uF = 47 / Rated Voltage DC V = 450 / Tolerance = -10 ... 30 % / Polarity = Polar / Lifetime h = 3000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Solder Lug Terminal / Mounting Type = Stud Mount / Equivalent Series Resistance Ohm = 1 / Ripple Current mA = 300 / Leakage Current uA = 175.2 / Series = SZ / Diameter mm = 30 / Length mm = 54
Capacitance uF = 3300 / Rated Voltage DC V = 400 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 5000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Screw / Mounting Type = Flange Mount / Equivalent Series Resistance mOhm = 34 / Ripple Current A = 9.8 / Leakage Current mA = 10.57 / Series = GW / Diameter mm = 90 / Length mm = 69
Dual capacitor, radial