Capacitance uF = 30 / Rated Voltage DC V = 600 / Lead Spacing mm = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 4 / Series = JC / Length mm = 35.5 / Width mm = 30.5 / Height mm = 55
Package600
Capacitance30uF
Quick Jump:
Technical Specifications
Ftcap JC30.0A060 technical specifications.
General
Capacitance
30uF
Package/Case
600
ESR (Equivalent Series Resistance)
11mR
Tolerance
20%
Compliance
RoHS
Compliant
Datasheet
Ftcap JC30.0A060 Datasheet
Download the complete datasheet for Ftcap JC30.0A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.