Ftdi DB9-USB-M technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DB9-USB-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
