Ftdi DLP-2232M-G technical specifications.
| Package/Case | Module |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DLP-2232 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DLP-2232M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.