
The FT120Q-T is a USB interface IC from Ftdi, packaged in a QFN format. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage with a maximum current draw of 8mA. This IC is compliant with RoHS regulations.
Ftdi FT120Q-T technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT120Q-T to view detailed technical specifications.
No datasheet is available for this part.
