
Ftdi FT121Q-R technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Operating Supply Current | 3.9mA |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT121Q-R to view detailed technical specifications.
No datasheet is available for this part.