Ftdi FT121T-U technical specifications.
| Package/Case | TSSOP |
| Data Rate | 2Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT121T-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.