Ftdi FT201XQ technical specifications.
| Package/Case | QFN |
| Data Rate | 3.4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT201XQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.