
16-pin QFN surface mount microprocessor circuit, featuring I2C and USB interfaces with a 12Mbps data rate. This CMOS component operates from -40°C to 85°C with a maximum supply voltage of 5.5V and an operating current of 8mA. Its compact 4x4mm package with 0.65mm pitch is RoHS compliant and supplied on tape and reel.
Ftdi FT201XQ-R technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 0.75mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.002014oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT201XQ-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
