
Dual-channel USB 2.0 to UART/FIFO bridge controller, featuring 2 UART interfaces and 4 transceivers. Operates with a data rate of 12Mbps and a supply voltage range of 3V to 5.25V. This surface-mount integrated circuit is housed in a 48-pin LQFP package measuring 7mm x 7mm x 1.4mm with a 0.50mm pitch. Includes ESD protection and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Ftdi FT2232D-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 4 |
| Operating Supply Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232D-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
