Ftdi FT2232H-56Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ftdi FT2232H-56Q to view detailed technical specifications.
No datasheet is available for this part.